Arrow Electronic Components Online
LMK61E0155M52SIAR|TI|simage
LMK61E0155M52SIAR|TI|limage
SMD Crystal Oscillators

LMK61E0-155M52SIAR

Oscillator XO 155.52MHz ±25ppm LVPECL 55% 3.3V 6-Pin QFM SMD T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8543.70.98.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Programmable Crystal Oscillator
  • Standard Frequency (MHz)
    155.52
  • Frequency Stability (ppm)
    ±25
  • Maximum Symmetry (%)
    55
  • Output Level
    LVPECL
  • Minimum Operating Supply Voltage (V)
    3.135
  • Maximum Operating Supply Voltage (V)
    3.465
  • Typical Operating Supply Voltage (V)
    3.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.15(Max)
  • Package Width
    5.1(Max)
  • Package Length
    7.1(Max)
  • PCB changed
    6
  • Supplier Package
    QFM
  • Pin Count
    6
Order Quantity

Documentation and Resources

Datasheets
Design resources