Clock Generators and Synthesizers
LMK5C33216RGCT
Clock Generator 0.000001MHz to 800MHz-IN 3000MHz-OUT 64-Pin VQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Outputs per Chip
16
Clock Input Frequency (MHz)
0.000001 to 800
Maximum Output Frequency (MHz)
3000
Typical Duty Cycle (%)
60(Max)
Input Logic Level
Crystal|HCSL|HSDS|LVCMOS|LVDS|LVPECL
Output Logic Level
CML|HSDS|LVCMOS|LVDS|LVPECL
Minimum Operating Supply Voltage (V)
3.135
Maximum Operating Supply Voltage (V)
3.465
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
9.15(Max)
Package Length
9.15(Max)
PCB changed
64
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
64

