Arrow Electronic Components Online
LMK5C33216RGCR|TI|simage
LMK5C33216RGCR|TI|limage
Clock Generators and Synthesizers

LMK5C33216RGCR

Clock Generator 0.000001MHz to 800MHz-IN 3000MHz-OUT 64-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs per Chip
    16
  • Clock Input Frequency (MHz)
    0.000001 to 800
  • Maximum Output Frequency (MHz)
    3000
  • Typical Duty Cycle (%)
    60(Max)
  • Input Logic Level
    Crystal|HCSL|HSDS|LVCMOS|LVDS|LVPECL
  • Output Logic Level
    CML|HSDS|LVCMOS|LVDS|LVPECL
  • Minimum Operating Supply Voltage (V)
    3.135
  • Maximum Operating Supply Voltage (V)
    3.465
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    9.15(Max)
  • Package Length
    9.15(Max)
  • PCB changed
    64
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    64
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources