Reduced Price
Capacitor Ceramic Multilayer
LMK325BJ335MD-T
Cap Ceramic 3.3uF 10V X5R 20% Pad SMD 1210 85°C T/R
TAIYO YUDENProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Capacitance Value
3.3uF
Tolerance
20%
Voltage
10VDC
Dielectric
X5R
Technology
Standard
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Dissipation Factor (%)
3.5
Size (mm)
3.2 X 2.5 X 0.85
Package/Case
1210
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Length (mm)
3.2
Product Depth (mm)
2.5
Product Height (mm)
0.85

