Arrow Electronic Components Online
LMK325ABJ107MMP|TAIYO|simage
LMK325ABJ107MMP|TAIYO|limage
Capacitor Ceramic Multilayer

LMK325ABJ107MM-P

Cap Ceramic 100uF 10V X5R 20% Pad SMD 1210 85°C T/R

TAIYO YUDEN
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    100uF
  • Tolerance
    20%
  • Voltage
    10VDC
  • Dielectric
    X5R
  • Technology
    Standard
  • Microwave Application
    No
  • Special Features
    High Dielectric
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Dissipation Factor (%)
    10
  • Size (mm)
    3.2 X 2.5 X 2.5
  • Package/Case
    1210
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Product Length (mm)
    3.2
  • Product Depth (mm)
    2.5
  • Product Height (mm)
    2.5
  • Length Tolerance (mm)
    ±0.3
  • Depth Tolerance (mm)
    ±0.3
  • Height Tolerance (mm)
    ±0.3

Documentation and Resources

Datasheets
Design resources