Capacitor Ceramic Multilayer
LMK212BJ225MGHT
Cap Ceramic 2.2uF 10V X5R 20% Pad SMD 0805 85°C Low ESR Automotive AEC-Q200 T/R
TAIYO YUDENProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.24.00.20
Automotive
Yes
PPAP
Unknown
Capacitance Value
2.2uF
Tolerance
20%
Voltage
10VDC
Equivalent Series Resistance Type
Low
Dielectric
X5R
Technology
Standard
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Dissipation Factor (%)
5
Size (mm)
2 X 1.25 X 1.25
Package/Case
0805
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Length (mm)
2
Product Depth (mm)
1.25
Product Height (mm)
1.25

