Capacitor Ceramic Multilayer
LMK212BBJ226MD-T
Cap Ceramic 22uF 10V X5R 20% Pad SMD 0805 85°C T/R
TAIYO YUDENProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Capacitance Value
22uF
Tolerance
20%
Voltage
10VDC
Dielectric
X5R
Technology
Standard
Microwave Application
No
Special Features
High Dielectric
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Dissipation Factor (%)
10
Size (mm)
2 X 1.25 X 0.85
Package/Case
0805
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Length (mm)
2
Product Depth (mm)
1.25
Product Height (mm)
0.85
Length Tolerance (mm)
0.2
Depth Tolerance (mm)
0.2
Height Tolerance (mm)
±0.1

