Clock Generators and Synthesizers
LMK04616ZCRR
Clock Generator 5MHz to 600MHz-IN 2000MHz-OUT 144-Pin NFBGA T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Number of Outputs per Chip
16
Clock Input Frequency (MHz)
5 to 600
Maximum Output Frequency (MHz)
2000
Typical Duty Cycle (%)
50
Input Logic Level
LVCMOS|LVDS|LVPECL
Output Logic Level
HSCL|HSDS|LVDS|LVPECL
Minimum Operating Supply Voltage (V)
1.7
Maximum Operating Supply Voltage (V)
3.465
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95 mm
Package Width
10.1(Max) mm
Package Length
10.1(Max) mm
PCB changed
144
Standard Package Name
BGA
Supplier Package
NFBGA
Pin Count
144
Lead Shape
Ball

