Reduced Price
Capacitor Ceramic Multilayer
LMK042BJ681MC-W
Cap Ceramic 680pF 10V X5R 20% Pad SMD 01005 85°C T/R
TAIYO YUDENProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Capacitance Value
680pF
Tolerance
20%
Voltage
10VDC
Dielectric
X5R
Technology
Standard
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Dissipation Factor (%)
5
Size (mm)
0.4 X 0.2 X 0.2
Package/Case
01005
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Length (mm)
0.4
Product Depth (mm)
0.2
Product Height (mm)
0.2

