Arrow Electronic Components Online
LMK03806BISQX/NOPB|TI|simage
LMK03806BISQX/NOPB|TI|limage
Clock Generators and Synthesizers

LMK03806BISQX/NOPB

Clock Generator 1MHz to 500MHz-IN 1300MHz-OUT 64-Pin WQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991.b
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs per Chip
    14
  • Clock Input Frequency (MHz)
    1 to 500
  • Maximum Output Frequency (MHz)
    1300
  • Typical Duty Cycle (%)
    50
  • Input Logic Level
    Crystal
  • Output Logic Level
    CMOS|LVCMOS|LVDS|LVPECL
  • Minimum Operating Supply Voltage (V)
    3.15
  • Maximum Operating Supply Voltage (V)
    3.45
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.8(Max)
  • Package Width
    9.1(Max)
  • Package Length
    9.1(Max)
  • PCB changed
    64
  • Standard Package Name
    QFN
  • Supplier Package
    WQFN EP
  • Pin Count
    64
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources