Arrow Electronic Components Online
LMK03318EVM|TI|simage
LMK03318EVM|TI|limage
Clock and Timing Development Boards and Kits

LMK03318EVM

LMK03318 Clock Generator and Synthesizer Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    LMK03318
  • Supported Device Technology
    Clock Generator and Synthesizer
  • Typical Oscillator Frequency (MHz)
    50
  • Interface Type
    USB
  • Typical Operating Supply Voltage (V)
    3.3

Documentation and Resources

Datasheets
Design resources