Arrow Electronic Components Online
LMK03200ISQ/NOPB|TI|limage
LMK03200ISQ/NOPB|TI|originalImage
Clock Generators and Synthesizers

LMK03200ISQ/NOPB

Clock Generator 1MHz to 200MHz-IN 1296MHz-OUT 48-Pin WQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs per Chip
    9
  • Clock Input Frequency (MHz)
    1 to 200
  • Maximum Output Frequency (MHz)
    1296
  • Typical Duty Cycle (%)
    50
  • Input Logic Level
    LVCMOS|LVPECL|LVDS
  • Output Logic Level
    LVPECL|LVDS|LVCMOS
  • Minimum Operating Supply Voltage (V)
    3.15
  • Maximum Operating Supply Voltage (V)
    3.45
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    7.15(Max)
  • Package Length
    7.15(Max)
  • PCB changed
    48
  • Standard Package Name
    QFN
  • Supplier Package
    WQFN EP
  • Pin Count
    48
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources