Arrow Electronic Components Online
LMK01010ISQX/NOPB|TI|simage
LMK01010ISQX/NOPB|TI|limage
Clock Buffers and Drivers

LMK01010ISQX/NOPB

Clock Fanout Buffer 8-OUT 2-IN 1:8 48-Pin WQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Fanout Buffer
  • Fanout
    1:8
  • Number of Outputs per Chip
    8
  • Maximum Input Frequency (MHz)
    1600
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    2.25
  • Absolute Propagation Delay Time (ns)
    2.25
  • Maximum Duty Cycle
    70%
  • Input Logic Level
    LVDS
  • Output Logic Level
    LVDS
  • Minimum Operating Supply Voltage (V)
    3.15
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.45
  • Maximum Power Dissipation (mW)
    702.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max) mm
  • Package Width
    7.15(Max) mm
  • Package Length
    7.15(Max) mm
  • PCB changed
    48
  • Standard Package Name
    QFN
  • Supplier Package
    WQFN EP
  • Pin Count
    48
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources