Clock Buffers and Drivers
LMK01000ISQE/NOPB
Clock Fanout Buffer 8-OUT 2-IN 1:8 48-Pin WQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Type
Fanout Buffer
Fanout
1:8
Number of Outputs per Chip
8
Maximum Input Frequency (MHz)
1600
Maximum Propagation Delay Time @ Maximum CL (ns)
2.25
Absolute Propagation Delay Time (ns)
2.25
Maximum Duty Cycle
70%
Input Logic Level
LVDS
Output Logic Level
LVDS|LVPECL
Minimum Operating Supply Voltage (V)
3.15
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.45
Maximum Power Dissipation (mW)
768.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.73
Package Width
7
Package Length
7
PCB changed
48
Standard Package Name
QFN
Supplier Package
WQFN EP
Pin Count
48
Lead Shape
No Lead
Order Quantity

