Clock Buffers and Drivers
LMK00334RTVRQ1
Clock Fanout Buffer 4-OUT 3-IN 1:4 Automotive AEC-Q100 32-Pin WQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
Yes
PPAP
Yes
Type
Fanout Buffer
Fanout
1:4
Number of Outputs per Chip
4
Maximum Input Frequency (MHz)
400
Maximum Propagation Delay Time @ Maximum CL (ns)
1.55(Typ)@3.3V
Absolute Propagation Delay Time (ns)
1.55(Typ)
Maximum Duty Cycle
55%
Input Logic Level
CML|Crystal|HCSL|HSTL|LVCMOS|LVDS|LVPECL|SSTL
Output Logic Level
HCSL|LVCMOS
Minimum Operating Supply Voltage (V)
3.15
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.45
Maximum Quiescent Current (mA)
10(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
5.15(Max)
Package Length
5.15(Max)
PCB changed
32
Standard Package Name
QFN
Supplier Package
WQFN EP
Pin Count
32
Lead Shape
No Lead

