Clock Buffers and Drivers
LMK00105SQE/NOPB
Clock Fanout Buffer 5-OUT 2-IN 1:5 24-Pin WQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Type
Fanout Buffer
Fanout
1:5
Number of Outputs per Chip
5
Maximum Input Frequency (MHz)
200
Maximum Propagation Delay Time @ Maximum CL (ns)
1.4(Typ)@3.3V
Absolute Propagation Delay Time (ns)
2.8
Input Logic Level
HCSL, LVCMOS, LVDS, LVPECL, LVTTL, SSTL
Output Logic Level
LVCMOS
Minimum Operating Supply Voltage (V)
2.375
Typical Operating Supply Voltage (V)
2.5, 3.3
Maximum Operating Supply Voltage (V)
3.45
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.73
Package Width
4
Package Length
4
PCB changed
24
Standard Package Name
QFN
Supplier Package
WQFN EP
Pin Count
24
Lead Shape
No Lead
Order Quantity

