Arrow Electronic Components Online
LMH7322SQ/NOPB|TI|simage
LMH7322SQ/NOPB|TI|limage
Linear Comparators

LMH7322SQ/NOPB

Comparator Dual ±6V/12V 24-Pin WQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Manufacturer Type
    High Speed Comparator
  • Number of Channels per Chip
    2
  • Rail to Rail
    No
  • Process Technology
    1um
  • Typical CMRR (dB)
    80
  • Typical PSRR (dB)
    80
  • Maximum Propagation Delay Time (ns)
    0.783(Typ)
  • Output Type
    RSPECL
  • Maximum Operating Supply Voltage (V)
    ±6|12
  • Maximum Input Offset Voltage (mV)
    8@5V
  • Minimum Single Supply Voltage (V)
    2.7
  • Maximum Single Supply Voltage (V)
    12
  • Maximum Dual Supply Voltage (V)
    ±6
  • Typical Voltage Gain (dB)
    53
  • Typical Voltage Gain Range (dB)
    40 to 70
  • Maximum Input Bias Current (uA)
    5(Min)@5V
  • Maximum Supply Current (mA)
    20@5V
  • Typical Output Current (mA)
    25(Max)
  • Maximum Test Temperature (°C)
    125
  • Minimum Test Temperature (°C)
    -40
  • Power Supply Type
    Single|Dual
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    4
  • Package Length
    4
  • PCB changed
    24
  • Standard Package Name
    QFN
  • Supplier Package
    WQFN EP
  • Pin Count
    24
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources