Arrow Electronic Components Online
LMH7220MKX/NOPB|TI|simage
LMH7220MKX/NOPB|TI|limage
Linear Comparators

LMH7220MKX/NOPB

Comparator Single ±6V/12V 6-Pin TSOT-23 T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete-Unconfirmed
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    High Speed Comparator
  • Number of Channels per Chip
    1
  • Rail to Rail
    No
  • Typical CMRR (dB)
    70
  • Typical PSRR (dB)
    74
  • Maximum Propagation Delay Time (ns)
    7
  • Output Type
    LVDS
  • Maximum Operating Supply Voltage (V)
    ±6|12
  • Maximum Input Offset Voltage (mV)
    9.5@5V
  • Minimum Single Supply Voltage (V)
    2.7
  • Maximum Single Supply Voltage (V)
    12
  • Maximum Dual Supply Voltage (V)
    ±6
  • Typical Voltage Gain (dB)
    59
  • Typical Voltage Gain Range (dB)
    40 to 70
  • Maximum Input Bias Current (uA)
    0.5@5V
  • Maximum Supply Current (mA)
    9@5V
  • Power Supply Type
    Single|Dual
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1(Max)
  • Package Width
    1.75(Max)
  • Package Length
    3.05(Max)
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    TSOT-23
  • Pin Count
    6
  • Lead Shape
    Gull-wing

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources