Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
High Speed Comparator
Number of Channels per Chip
1
Rail to Rail
No
Typical CMRR (dB)
70
Typical PSRR (dB)
74
Maximum Propagation Delay Time (ns)
7
Output Type
LVDS
Maximum Operating Supply Voltage (V)
±6|12
Maximum Input Offset Voltage (mV)
9.5@5V
Minimum Single Supply Voltage (V)
2.7
Maximum Single Supply Voltage (V)
12
Maximum Dual Supply Voltage (V)
±6
Typical Voltage Gain (dB)
59
Typical Voltage Gain Range (dB)
40 to 70
Maximum Input Bias Current (uA)
0.5@5V
Maximum Supply Current (mA)
9@5V
Power Supply Type
Single|Dual
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1(Max)
Package Width
1.75(Max)
Package Length
3.05(Max)
PCB changed
6
Standard Package Name
SOT
Supplier Package
TSOT-23
Pin Count
6
Lead Shape
Gull-wing
Order Quantity

