Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Number of Circuits
4
Minimum Single Supply Voltage (V)
8
Typical Single Supply Voltage (V)
9|12
Maximum Single Supply Voltage (V)
12.5
Minimum Dual Supply Voltage (V)
±4
Typical Dual Supply Voltage (V)
±5
Maximum Dual Supply Voltage (V)
±6.25
Power Supply Type
Dual|Single
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.8(Max) mm
Package Width
3 mm
Package Length
4 mm
PCB changed
14
Standard Package Name
SON
Supplier Package
WSON EP
Pin Count
14
Lead Shape
No Lead
Order Quantity

