Arrow Electronic Components Online
LMH6639MDC|TI|simage
LMH6639MDC|TI|limage
Operational Amplifiers - Op Amps

LMH6639 MDC

Op Amp Single High Speed Amplifier R-R O/P ±6V/12V Die Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    High Speed Amplifier
  • Manufacturer Type
    High Speed Amplifier
  • Number of Channels per Chip
    1
  • Rail to Rail
    Rail to Rail Output
  • Maximum Input Offset Voltage (mV)
    5@5V
  • Minimum Single Supply Voltage (V)
    3
  • Maximum Single Supply Voltage (V)
    12
  • Minimum Dual Supply Voltage (V)
    ±1.5
  • Typical Dual Supply Voltage (V)
    ±3|±5
  • Maximum Dual Supply Voltage (V)
    ±6
  • Maximum Input Offset Current (uA)
    0.8@5V
  • Maximum Input Bias Current (uA)
    2.6@5V
  • Maximum Quiescent Current (mA)
    5.8@5V
  • Typical Output Current (mA)
    110@5V
  • Power Supply Type
    Single|Dual
  • Typical Slew Rate (V/us)
    172@5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    19@5V
  • Typical Voltage Gain (dB)
    100
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    1.35@5V
  • Minimum PSRR (dB)
    72
  • Minimum CMRR (dB)
    72
  • Minimum CMRR Range (dB)
    71 to 75
  • Typical Gain Bandwidth Product (MHz)
    86
  • Typical Settling Time (ns)
    33
  • Shut Down Support
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Supplier Package
    Die

Documentation and Resources

Datasheets
Design resources