Arrow Electronic Components Online
LMH6628MA|TI|simage
LMH6628MA|TI|limage
Operational Amplifiers - Op Amps

LMH6628MA

Op Amp Dual Low Noise Amplifier ±6V/12V 8-Pin SOIC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    LMH6628MA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Low Noise Amplifier
  • Manufacturer Type
    Low Noise Amplifier
  • Number of Channels per Chip
    2
  • Maximum Input Offset Voltage (mV)
    2@±5V
  • Minimum Single Supply Voltage (V)
    5
  • Maximum Single Supply Voltage (V)
    12
  • Minimum Dual Supply Voltage (V)
    ±2.5
  • Typical Dual Supply Voltage (V)
    ±5
  • Maximum Dual Supply Voltage (V)
    ±6
  • Maximum Input Offset Current (uA)
    6@±5V
  • Maximum Input Bias Current (uA)
    20@±5V
  • Maximum Quiescent Current (mA)
    24@±5V
  • Typical Output Current (mA)
    85@±5V
  • Power Supply Type
    Dual|Single
  • Typical Slew Rate (V/us)
    550@±5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    2@±5V
  • Typical Voltage Gain (dB)
    63
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    2@±5V
  • Minimum PSRR (dB)
    60
  • Minimum CMRR (dB)
    57
  • Minimum CMRR Range (dB)
    50 to 60
  • Typical Gain Bandwidth Product (MHz)
    200
  • Typical Settling Time (ns)
    12
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    4.91
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources