Arrow Electronic Components Online
LMH6626MA/NOPB|TI|simage
LMH6626MA/NOPB|TI|limage
Operational Amplifiers - Op Amps

LMH6626MA/NOPB

Op Amp Dual Low Noise Amplifier ±6V/12V 8-Pin SOIC Tube

Texas Instruments

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Low Noise Amplifier
  • Manufacturer Type
    Low Noise Amplifier
  • Number of Channels per Chip
    2
  • Maximum Input Offset Voltage (mV)
    0.5@±6V
  • Minimum Single Supply Voltage (V)
    5
  • Maximum Single Supply Voltage (V)
    12
  • Minimum Dual Supply Voltage (V)
    ±2.5
  • Typical Dual Supply Voltage (V)
    ±5, ±3
  • Maximum Dual Supply Voltage (V)
    ±6
  • Maximum Input Offset Current (uA)
    2@±6V
  • Maximum Input Bias Current (uA)
    20@±6V
  • Maximum Quiescent Current (mA)
    32@±6V
  • Typical Output Current (mA)
    80@±5V
  • Power Supply Type
    Dual, Single
  • Typical Slew Rate (V/us)
    360@±6V
  • Typical Input Noise Voltage Density (nV/rtHz)
    1@±6V
  • Typical Voltage Gain (dB)
    80
  • Typical Non-Inverting Input Current Noise Density (pA/rtHz)
    1.8@±6V
  • Minimum PSRR (dB)
    82
  • Minimum CMRR (dB)
    90
  • Minimum CMRR Range (dB)
    90 to 95
  • Typical Settling Time (ns)
    18
  • Shutdown Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    4.91
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing
  • Family/Series
    LMH6626
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    95
  • MSL
    1
Order Quantity

Documentation and Resources

Design resources