Operational Amplifiers - Op Amps
LMH6624MF
Op Amp Single Low Noise Amplifier ±6V/12V 5-Pin SOT-23 T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
LMH6624MF
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Low Noise Amplifier
Manufacturer Type
Low Noise Amplifier
Number of Channels per Chip
1
Maximum Input Offset Voltage (mV)
0.5@±6V
Minimum Single Supply Voltage (V)
5
Maximum Single Supply Voltage (V)
12
Minimum Dual Supply Voltage (V)
±2.5
Typical Dual Supply Voltage (V)
±3|±5
Maximum Dual Supply Voltage (V)
±6
Maximum Input Offset Current (uA)
1.1@±6V
Maximum Input Bias Current (uA)
20@±6V
Maximum Quiescent Current (mA)
16@±6V
Typical Output Current (mA)
100@±6V
Power Supply Type
Single|Dual
Typical Slew Rate (V/us)
400@±6V
Typical Input Noise Voltage Density (nV/rtHz)
0.92@±6V
Typical Voltage Gain (dB)
81
Typical Noninverting Input Current Noise Density (pA/rtHz)
2.3@±6V
Minimum PSRR (dB)
82
Minimum CMRR (dB)
90
Minimum CMRR Range (dB)
90 to 95
Typical Settling Time (ns)
18
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1
Package Width
1.6
Package Length
2.9
PCB changed
5
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
5
Lead Shape
Gull-wing
We don't have prices now, please check later.
Order Quantity

