Arrow Electronic Components Online
LMH6622MA/NOPB|TI|simage
LMH6622MA/NOPB|TI|limage
Operational Amplifiers - Op Amps

LMH6622MA/NOPB

Op Amp Dual High Speed Amplifier ±6V/12V 8-Pin SOIC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    High Speed Amplifier
  • Manufacturer Type
    High Speed Amplifier
  • Number of Channels per Chip
    2
  • Maximum Input Offset Voltage (mV)
    1.2@±6V
  • Minimum Single Supply Voltage (V)
    5
  • Maximum Single Supply Voltage (V)
    12
  • Minimum Dual Supply Voltage (V)
    ±2.5
  • Typical Dual Supply Voltage (V)
    ±3|±5
  • Maximum Dual Supply Voltage (V)
    ±6
  • Maximum Input Offset Current (uA)
    1@±6V
  • Typical Input Bias Current (uA)
    4.6@±6V
  • Maximum Input Bias Current (uA)
    10@±6V
  • Maximum Quiescent Current (mA)
    12@±6V
  • Typical Output Current (mA)
    90@±6V
  • Typical Output Resistance (Ohm)
    0.08
  • Power Supply Type
    Single|Dual
  • Typical Slew Rate (V/us)
    85@±6V
  • Typical Input Noise Voltage Density (nV/rtHz)
    1.6@±6V
  • Input Offset Voltage Drift (uV/°C)
    2.5(Typ)
  • Typical Voltage Gain (dB)
    83
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    1.5@±6V
  • Minimum PSRR (dB)
    80
  • Minimum CMRR (dB)
    80
  • Minimum CMRR Range (dB)
    80 to 85
  • Typical Gain Bandwidth Product (MHz)
    160
  • Typical Settling Time (ns)
    40
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    4.91
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources