Arrow Electronic Components Online
LMH6555SQ/NOPB|TI|simage
LMH6555SQ/NOPB|TI|limage
Special Purpose Amplifiers

LMH6555SQ/NOPB

SP Amp DIFF Line Driver Amp Single 3.63V 16-Pin WQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Differential Line Driver
  • Number of Elements per Chip
    1
  • Number of Channels per Chip
    1
  • Maximum Voltage Gain Range (dB)
    <35
  • Maximum Voltage Gain (dB)
    13.7(Typ)
  • Minimum CMRR Range (dB)
    <60
  • Minimum CMRR (dB)
    40
  • Minimum PSRR (dB)
    27
  • Output Type
    Differential
  • Maximum Operating Supply Voltage (V)
    3.63
  • Maximum Supply Voltage Range (V)
    <5
  • Minimum Single Supply Voltage (V)
    2.97
  • Typical Single Supply Voltage (V)
    3.3
  • Maximum Single Supply Voltage (V)
    3.63
  • Maximum Supply Current (mA)
    150@3.3V
  • Maximum Input Resistance (MOhm)
    0.000055@3.3V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Power Supply Type
    Single
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    4.1(Max)
  • Package Length
    4.1(Max)
  • PCB changed
    16
  • Standard Package Name
    QFN
  • Supplier Package
    WQFN EP
  • Pin Count
    16
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources