Special Purpose Amplifiers
LMH6555SQE/NOPB
SP Amp DIFF Line Driver Amp Single 3.63V 16-Pin WQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Differential Line Driver
Number of Elements per Chip
1
Number of Channels per Chip
1
Maximum Voltage Gain Range (dB)
<35
Maximum Voltage Gain (dB)
13.7(Typ)
Minimum CMRR Range (dB)
<60
Minimum CMRR (dB)
40
Minimum PSRR (dB)
27
Output Type
Differential
Maximum Operating Supply Voltage (V)
3.63
Maximum Supply Voltage Range (V)
<5
Minimum Single Supply Voltage (V)
2.97
Typical Single Supply Voltage (V)
3.3
Maximum Single Supply Voltage (V)
3.63
Maximum Supply Current (mA)
150@3.3V
Maximum Input Resistance (MOhm)
0.000055@3.3V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Power Supply Type
Single
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
4.1(Max)
Package Length
4.1(Max)
PCB changed
16
Standard Package Name
QFN
Supplier Package
WQFN EP
Pin Count
16
Lead Shape
No Lead
Order Quantity

