Special Purpose Amplifiers
LMH6554LE/NOPB
SP Amp DIFF AMP Single ±2.625V/5.25V 14-Pin UQFN T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
Yes
PPAP
No
Type
Differential Amplifier
Number of Elements per Chip
1
Number of Channels per Chip
1
Maximum Voltage Gain Range (dB)
<35
Maximum Voltage Gain (dB)
0
Minimum CMRR Range (dB)
75 to 85
Minimum CMRR (dB)
83(Typ)
Minimum PSRR (dB)
74
Output Type
Differential
Typical Output Current (mA)
150@±2.5V
Maximum Input Offset Voltage (mV)
16(Min)@±2.5V
Maximum Operating Supply Voltage (V)
±2.625|5.25
Maximum Supply Voltage Range (V)
5 to 7
Minimum Single Supply Voltage (V)
4.7
Typical Single Supply Voltage (V)
5
Maximum Single Supply Voltage (V)
5.25
Minimum Dual Supply Voltage (V)
±2.35
Maximum Dual Supply Voltage (V)
±2.625
Maximum Input Bias Current (uA)
10@±2.5V
Maximum Input Resistance (MOhm)
0.18(Typ)@±2.5V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Power Supply Type
Single|Dual
Mounting
Surface Mount
Package Height
0.6(Max)
Package Width
2.5
Package Length
2.5
PCB changed
14
Standard Package Name
QFN
Supplier Package
UQFN
Pin Count
14
Lead Shape
No Lead

