Arrow Electronic Components Online
LMH6503MT|TI|limage
LMH6503MT|TI|simage
Special Purpose Amplifiers

LMH6503MT

SP Amp Variable Gain Amp Single 12V 14-Pin TSSOP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    LMH6503MT
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Variable Gain Amplifier
  • Number of Elements per Chip
    1
  • Number of Channels per Chip
    1
  • Minimum CMRR Range (dB)
    60 to 75
  • Minimum CMRR (dB)
    67(Typ)
  • Minimum PSRR (dB)
    67(Typ)
  • Typical Output Current (mA)
    90@±5V
  • Maximum Operating Supply Voltage (V)
    12
  • Maximum Supply Voltage Range (V)
    10 to 15
  • Minimum Single Supply Voltage (V)
    5
  • Typical Single Supply Voltage (V)
    9
  • Maximum Single Supply Voltage (V)
    12
  • Maximum Input Bias Current (uA)
    18@±5V
  • Maximum Input Resistance (MOhm)
    0.75(Typ)@±5V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Power Supply Type
    Single
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.4
  • Package Length
    5
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    14
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources