Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
SVHC
Yes
Automotive
No
PPAP
No
Type
Variable Gain Amplifier
Number of Channels per Chip
1
Maximum Operating Frequency (MHz)
2500
Typical 3dB Bandwidth (MHz)
4500
Typical Output Power (dBm)
18.3
Typical Output Intercept Point (dBm)
27@2000MHz
Maximum Input Return Loss (dB)
15(Typ)@2000MHz
Typical Noise Figure (dB)
8@1000MHz
Maximum Operating Supply Voltage (V)
±2.625|5.25
Minimum Single Supply Voltage (V)
4
Typical Single Supply Voltage (V)
5
Minimum Dual Supply Voltage (V)
±2
Maximum Dual Supply Voltage (V)
±2.625
Power Supply Type
Single|Dual
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.6(Max)
Package Width
3
Package Length
3
PCB changed
16
Standard Package Name
QFN
Supplier Package
UQFN
Pin Count
16
Lead Shape
No Lead
Order Quantity

