Operational Amplifiers - Op Amps
LMH6321TSX/NOPB
Op Amp Single High Speed Amplifier ±16V/32V 8-Pin(7+Tab) DDPAK T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
High Speed Amplifier
Manufacturer Type
High Speed Amplifier
Number of Channels per Chip
1
Maximum Input Offset Voltage (mV)
35@±5V
Minimum Single Supply Voltage (V)
5
Maximum Single Supply Voltage (V)
32
Minimum Dual Supply Voltage (V)
±2.5
Typical Dual Supply Voltage (V)
±3|±5|±9|±12|±15
Maximum Dual Supply Voltage (V)
±16
Typical Input Bias Current (uA)
2@±5V
Maximum Input Bias Current (uA)
15@±5V
Maximum Quiescent Current (mA)
17.5@±5V
Typical Output Current (mA)
300
Typical Output Resistance (Ohm)
5
Power Supply Type
Single|Dual
Typical Slew Rate (V/us)
450@±5V
Typical Input Noise Voltage Density (nV/rtHz)
2.8@±15V
Typical Voltage Gain (dB)
0.052
Typical Noninverting Input Current Noise Density (pA/rtHz)
2.4@±15V
Minimum PSRR (dB)
58
Minimum CMRR (dB)
54
Minimum CMRR Range (dB)
60 to 65
Typical Gain Bandwidth Product (MHz)
110
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
4.49
Package Width
8.89
Package Length
10.1
PCB changed
7
Tab
Tab
Standard Package Name
TO
Supplier Package
DDPAK
Pin Count
8
Lead Shape
Gull-wing
Order Quantity

