Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
SVHC
Yes
Automotive
No
PPAP
No
Manufacturer Type
Differential Amplifier
Number of Channels per Chip
1
Maximum Operating Frequency (MHz)
2000
Typical 3dB Bandwidth (MHz)
7000
Typical Power Gain (dB)
16
Typical Output Power (dBm)
13@200MHz
Typical Output Intercept Point (dBm)
33@1000MHz
Maximum Reverse Isolation (dB)
65(Typ)
Maximum Input Return Loss (dB)
20(Typ)
Maximum Output Return Loss (dB)
20(Typ)
Typical Noise Figure (dB)
9.4@1000MHz
Maximum Operating Supply Voltage (V)
±2.625|5.25
Minimum Single Supply Voltage (V)
3.15
Typical Single Supply Voltage (V)
5
Minimum Dual Supply Voltage (V)
±1.575
Maximum Dual Supply Voltage (V)
±2.625
Power Supply Type
Single|Dual
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.55(Max)
Package Width
2.6(Max)
Package Length
2.6(Max)
PCB changed
14
Standard Package Name
QFN
Supplier Package
UQFN
Pin Count
14
Lead Shape
No Lead

