RF/Wireless Development Boards and Kits
LMH2832EVM-50
LMH2832 RF Amplifier Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
LMH2832
Supported Device Technology
RF Amplifier
Interface Type
USB
Typical Operating Supply Voltage (V)
5
Order Quantity

