Arrow Electronic Components Online
LMH2121TME/NOPB|TI|simage
LMH2121TME/NOPB|TI|limage
RF 검출기

LMH2121TME/NOPB

RF Detector 100MHz to 3000MHz 12dBm 4-Pin DSBGA T/R

Texas Instruments

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Frequency Band (MHz)
    100 to 3000
  • Maximum Input Power (dBm)
    12
  • Minimum Operating Supply Voltage (V)
    2.6
  • Maximum Operating Supply Voltage (V)
    3.3
  • Typical Supply Current (mA)
    3.4
  • Minimum Input Power (dBm)
    -28
  • Thermal Resistance (°C/W)
    130.9
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.47(Max) mm
  • Package Width
    0.89(Max) mm
  • Package Length
    1.09(Max) mm
  • PCB changed
    4
  • Standard Package Name
    BGA
  • Supplier Package
    DSBGA
  • Pin Count
    4
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources