Arrow Electronic Components Online
LMH0071SQ/NOPB|TI|simage
LMH0071SQ/NOPB|TI|originalImage
LVDS

LMH0071SQ/NOPB

LVDS Deserializer 1485Mbps 0.31V 48-Pin WQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991b.1.
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Function
    Deserializer
  • Number of Drivers
    5
  • Number of Receivers
    1
  • Number of Elements per Chip
    1
  • Transmission Data Rate (Mbps)
    1485
  • Minimum Operating Frequency (MHz)
    10
  • Maximum Operating Frequency (MHz)
    0.1
  • Input Signal Type
    LVDS
  • Minimum Operating Supply Voltage (V)
    3|2.375
  • Maximum Operating Supply Voltage (V)
    3.465|2.625
  • Maximum Differential Output Voltage (V)
    0.31
  • Typical Operating Supply Voltage (V)
    3.3|2.5
  • Maximum Input Current (uA)
    50
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    7.15(Max)
  • Package Length
    7.15(Max)
  • PCB changed
    48
  • Standard Package Name
    QFN
  • Supplier Package
    WQFN EP
  • Pin Count
    48
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources