Arrow Electronic Components Online
LMH0040SQX/NOPB|TI|simage
LMH0040SQX/NOPB|TI|limage
LVDS

LMH0040SQX/NOPB

LVDS Serializer 3000Mbps 48-Pin WQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991b.1.
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Function
    Serializer
  • Number of Drivers
    1
  • Number of Receivers
    5
  • Number of Elements per Chip
    1
  • Transmission Data Rate (Mbps)
    3000
  • Minimum Operating Frequency (MHz)
    27
  • Maximum Operating Frequency (MHz)
    149
  • Input Signal Type
    LVDS
  • Minimum Operating Supply Voltage (V)
    2.375|3.135
  • Maximum Operating Supply Voltage (V)
    2.625|3.465
  • Differential Input Low Threshold Voltage (V)
    -0.1
  • Differential Input High Threshold Voltage (V)
    0.1
  • Typical Operating Supply Voltage (V)
    2.5|3.3
  • Maximum Input Current (uA)
    35
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max) mm
  • Package Width
    7.15(Max) mm
  • Package Length
    7.15(Max) mm
  • PCB changed
    48
  • Standard Package Name
    QFN
  • Supplier Package
    WQFN EP
  • Pin Count
    48
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources