Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991b.1.
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Function
Serializer
Number of Drivers
1
Number of Receivers
5
Number of Elements per Chip
1
Transmission Data Rate (Mbps)
3000
Minimum Operating Frequency (MHz)
27
Maximum Operating Frequency (MHz)
149
Input Signal Type
LVDS
Minimum Operating Supply Voltage (V)
2.375|3.135
Maximum Operating Supply Voltage (V)
2.625|3.465
Differential Input Low Threshold Voltage (V)
-0.1
Differential Input High Threshold Voltage (V)
0.1
Typical Operating Supply Voltage (V)
2.5|3.3
Maximum Input Current (uA)
35
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max) mm
Package Width
7.15(Max) mm
Package Length
7.15(Max) mm
PCB changed
48
Standard Package Name
QFN
Supplier Package
WQFN EP
Pin Count
48
Lead Shape
No Lead

