Arrow Electronic Components Online
LMH0031VS/NOPB|TI|simage
LMH0031VS/NOPB|TI|limage
LVDS

LMH0031VS/NOPB

LVDS Deserializer 1485Mbps 64-Pin TQFP Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991b.1.
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Function
    Deserializer
  • Transmission Data Rate (Mbps)
    1485
  • Maximum Propagation Delay Time (ns)
    2
  • Input Signal Type
    LVDS
  • Minimum Operating Supply Voltage (V)
    2.375|3.15
  • Maximum Operating Supply Voltage (V)
    2.625|3.45
  • Typical Operating Supply Voltage (V)
    2.5|3.3
  • Maximum Input Current (uA)
    150
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1 mm
  • Package Width
    10 mm
  • Package Length
    10 mm
  • PCB changed
    64
  • Standard Package Name
    QFP
  • Supplier Package
    TQFP
  • Pin Count
    64
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources