Gate and Power Drivers
LMG5200MOFT
Driver 2-OUT High Side/Low Side Half Brdg 9-Pin QFM T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Driver Type
High Side|Low Side
Bridge Type
Half Bridge
Number of Drivers
2
High and Low Sides Dependency
Dependent
Type
GaNFET
Number of Outputs
2
Maximum Operating Frequency (kHz)
10000
Maximum Propagation Delay Time (ns)
50
Input Logic Compatibility
TTL
Minimum Operating Supply Voltage (V)
4.75
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.25
Maximum Supply Current (mA)
5
Typical Input Low Threshold Voltage (V)
1.66
Typical Input High Threshold Voltage (V)
2.06
Output Resistance (Ohm)
0.015
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Special Features
Under Voltage Lockout
Maximum Turn-On Delay Time (ns)
8
Maximum Turn-Off Delay Time (ns)
8
Latch-Up Proof
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2(Max)
Package Width
6.1(Max)
Package Length
8.1(Max)
PCB changed
9
Supplier Package
QFM
Pin Count
9
Lead Shape
No Lead

