Arrow Electronic Components Online
LMG5200MOFR|TI|simage
LMG5200MOFR|TI|limage
Gate and Power Drivers

LMG5200MOFR

Driver 2-OUT High Side/Low Side Half Brdg 9-Pin QFM T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Driver Type
    High Side|Low Side
  • Bridge Type
    Half Bridge
  • Number of Drivers
    2
  • High and Low Sides Dependency
    Dependent
  • Type
    GaNFET
  • Number of Outputs
    2
  • Maximum Operating Frequency (kHz)
    10000
  • Maximum Propagation Delay Time (ns)
    50
  • Input Logic Compatibility
    TTL
  • Minimum Operating Supply Voltage (V)
    4.75
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.25
  • Maximum Supply Current (mA)
    5
  • Typical Input Low Threshold Voltage (V)
    1.66
  • Typical Input High Threshold Voltage (V)
    2.06
  • Output Resistance (Ohm)
    0.015
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Special Features
    Under Voltage Lockout
  • Maximum Turn-On Delay Time (ns)
    8
  • Maximum Turn-Off Delay Time (ns)
    8
  • Latch-Up Proof
    No
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2(Max)
  • Package Width
    6.1(Max)
  • Package Length
    8.1(Max)
  • PCB changed
    9
  • Supplier Package
    QFM
  • Pin Count
    9
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources