Arrow Electronic Components Online
LMG3411R070RWHR|TI|simage
LMG3411R070RWHR|TI|limage
Gate and Power Drivers

LMG3411R070RWHR

Driver 1-OUT Half Brdg Non-Inv 32-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Driver Configuration
    Non-Inverting
  • Bridge Type
    Half Bridge
  • Number of Drivers
    1
  • Type
    MOSFET
  • Number of Outputs
    1
  • Maximum Rise Time (ns)
    15(Typ)
  • Maximum Fall Time (ns)
    4.2(Typ)
  • Maximum Operating Frequency (kHz)
    1000
  • Maximum Propagation Delay Time (ns)
    36(Typ)
  • Input Logic Compatibility
    CMOS
  • Minimum Operating Supply Voltage (V)
    9.5
  • Typical Operating Supply Voltage (V)
    12
  • Maximum Operating Supply Voltage (V)
    18
  • Maximum Supply Current (mA)
    43(Typ)
  • Typical Input Low Threshold Voltage (V)
    0.8(Min)
  • Typical Input High Threshold Voltage (V)
    2.5(Max)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Special Features
    Under Voltage Lockout
  • Maximum Turn-On Delay Time (ns)
    12(Typ)
  • Maximum Turn-Off Delay Time (ns)
    10(Typ)
  • Latch-Up Proof
    No
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.85(Max)
  • Package Width
    8.1(Max)
  • Package Length
    8.1(Max)
  • PCB changed
    32
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    32
Order Quantity

Documentation and Resources

Datasheets
Design resources