Arrow Electronic Components Online
LMG1210RVRT|TI|simage
LMG1210RVRT|TI|limage
Gate and Power Drivers

LMG1210RVRT

Driver 3A 2-OUT High Side/Low Side Half Brdg Non-Inv 19-Pin WQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Driver Type
    High Side|Low Side
  • Driver Configuration
    Non-Inverting
  • Bridge Type
    Half Bridge
  • Number of Drivers
    2
  • High and Low Sides Dependency
    Independent
  • Type
    GaNFET|MOSFET
  • Number of Outputs
    2
  • Maximum Rise Time (ns)
    5.6
  • Maximum Fall Time (ns)
    3.3
  • Maximum Operating Frequency (kHz)
    50000
  • Maximum Propagation Delay Time (ns)
    20
  • Input Logic Compatibility
    TTL
  • Minimum Operating Supply Voltage (V)
    6
  • Maximum Operating Supply Voltage (V)
    18
  • Peak Output Current (A)
    3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Special Features
    Under Voltage Lockout
  • Maximum Turn-On Delay Time (ns)
    18
  • Maximum Turn-Off Delay Time (ns)
    18
  • Latch-Up Proof
    No
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    3.1(Max)
  • Package Length
    4.1(Max)
  • PCB changed
    19
  • Standard Package Name
    QFN
  • Supplier Package
    WQFN EP
  • Pin Count
    19

Documentation and Resources

Datasheets
Design resources