Arrow Electronic Components Online
LMG1020YFFT|TI|limage
LMG1020YFFT|TI|simage
Gate and Power Drivers

LMG1020YFFT

Driver 7A 1-OUT Low Side Inv/Non-Inv 6-Pin DSBGA T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Driver Type
    Low Side
  • Driver Configuration
    Inverting|Non-Inverting
  • Number of Drivers
    1
  • Type
    GaNFET|MOSFET
  • Number of Outputs
    1
  • Maximum Rise Time (ns)
    0.375(Typ)
  • Maximum Fall Time (ns)
    0.35(Typ)
  • Maximum Operating Frequency (kHz)
    60000
  • Maximum Propagation Delay Time (ns)
    4.3
  • Input Logic Compatibility
    TTL
  • Minimum Operating Supply Voltage (V)
    4.75
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.4
  • Maximum Supply Current (mA)
    51(Typ)
  • Typical Input Low Threshold Voltage (V)
    1.8(Max)
  • Typical Input High Threshold Voltage (V)
    1.7(Min)
  • Peak Output Current (A)
    7(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Special Features
    Under Voltage Lockout|Over Temperature Protection
  • Maximum Turn-On Delay Time (ns)
    4.1
  • Maximum Turn-Off Delay Time (ns)
    4.3
  • Latch-Up Proof
    No
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.33(Max)
  • Package Width
    0.86
  • Package Length
    1.09
  • PCB changed
    6
  • Standard Package Name
    BGA
  • Supplier Package
    DSBGA
  • Pin Count
    6
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources