Gate and Power Drivers
LMG1020YFFR
Driver 7A 1-OUT Low Side Inv/Non-Inv 6-Pin DSBGA T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Driver Type
Low Side
Driver Configuration
Inverting|Non-Inverting
Number of Drivers
1
Type
GaNFET|MOSFET
Number of Outputs
1
Maximum Rise Time (ns)
0.375(Typ)
Maximum Fall Time (ns)
0.35(Typ)
Maximum Operating Frequency (kHz)
60000
Maximum Propagation Delay Time (ns)
4.3
Input Logic Compatibility
TTL
Minimum Operating Supply Voltage (V)
4.75
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.4
Maximum Supply Current (mA)
51(Typ)
Typical Input Low Threshold Voltage (V)
1.8(Max)
Typical Input High Threshold Voltage (V)
1.7(Min)
Peak Output Current (A)
7(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Special Features
Under Voltage Lockout|Over Temperature Protection
Maximum Turn-On Delay Time (ns)
4.1
Maximum Turn-Off Delay Time (ns)
4.3
Latch-Up Proof
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.33(Max)
Package Width
0.86
Package Length
1.09
PCB changed
6
Standard Package Name
BGA
Supplier Package
DSBGA
Pin Count
6
Lead Shape
Ball

