Active Filters
LMF100CIWM/NOPB
Active Filter Dual SW-CAP UNIV 4th Order 100kHz 20-Pin SOIC Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
No
PPAP
No
Type
Universal
Architecture
Switched Capacitor
Filter Order
4th
Number of Circuits
2
Cut-Off Frequency Range
100kHz to 4MHz
Cut-Off Frequency
100kHz
Minimum Single Supply Voltage (V)
4
Maximum Single Supply Voltage (V)
15
Typical Single Supply Voltage (V)
5|9|12
Minimum Dual Supply Voltage (V)
±2
Maximum Dual Supply Voltage (V)
±7.5
Typical Dual Supply Voltage (V)
±3|±5
Power Supply Type
Single|Dual
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
2.35(Max)
Package Width
7.5
Package Length
12.8
PCB changed
20
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
20
Lead Shape
Gull-wing
We don't have prices now, please check later
Order Quantity

