Motor Controller and Driver ICs
LMD18201T/NOPB
H-Bridge Motor Driver 11-Pin(11+Tab) TO-220 Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Motor Driver
Motor Type
DC Motor
Output Configuration
H-Bridge
Maximum Output Current (A)
3
Minimum Operating Supply Voltage (V)
12
Operating Supply Voltage Range (V)
12 to 55
Maximum Operating Supply Voltage (V)
55
Maximum Power Dissipation (mW)
25000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Through Hole
Package Height
10.69 mm
Package Width
4.5 mm
Package Length
20.02 mm
PCB changed
11
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-220
Pin Count
11
Lead Shape
Through Hole

