Arrow Electronic Components Online
LMD18200T/NOPB|TI|simage
LMD18200T/NOPB|TI|limage
Motor Controller and Driver ICs

LMD18200T/NOPB

H-Bridge Motor Driver 11-Pin(11+Tab) TO-220 Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Motor Driver
  • Motor Type
    DC Motor
  • Process Technology
    3um
  • Interface Type
    PWM
  • Output Configuration
    H-Bridge
  • Maximum Output Current (A)
    3
  • Maximum Peak Output Current (A)
    6
  • Minimum Operating Supply Voltage (V)
    12
  • Operating Supply Voltage Range (V)
    12 to 55
  • Maximum Operating Supply Voltage (V)
    55
  • Maximum Power Dissipation (mW)
    25000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    10.69
  • Package Width
    4.5
  • Package Length
    20.02
  • PCB changed
    11
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-220
  • Pin Count
    11
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources