Arrow Electronic Components Online
LMC7660IM/NOPB|TI|simage
LMC7660IM/NOPB|TI|limage
Charge Pump

LMC7660IM/NOPB

Charge Pump INV/STPUP/STPDN -1.5V to -10V 50mA 8-Pin SOIC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Function
    Inverting/Step Up/Step Down
  • Output Type
    Adjustable
  • Output Voltage (V)
    -1.5 to -10
  • Minimum Operating Supply Voltage (V)
    1.5
  • Maximum Operating Supply Voltage (V)
    10
  • Maximum Supply Current (mA)
    0.2
  • Maximum Power Dissipation (mW)
    600
  • Output Current (mA)
    50(Max)
  • Maximum Switching Frequency (kHz)
    10(Typ)
  • Efficiency (%)
    97(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max) mm
  • Package Width
    3.98(Max) mm
  • Package Length
    5(Max) mm
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources