Arrow Electronic Components Online
LMC7215IM/NOPB|TI|simage
LMC7215IM/NOPB|TI|limage
Linear Comparators

LMC7215IM/NOPB

Comparator Single 8V 8-Pin SOIC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Micropower Comparator
  • Number of Channels per Chip
    1
  • Rail to Rail
    No
  • Typical CMRR (dB)
    80
  • Typical PSRR (dB)
    90
  • Maximum Propagation Delay Time (ns)
    24000(Typ)
  • Output Type
    Push-Pull
  • Maximum Operating Supply Voltage (V)
    8
  • Maximum Input Offset Voltage (mV)
    6@5V
  • Minimum Single Supply Voltage (V)
    2
  • Maximum Single Supply Voltage (V)
    8
  • Typical Voltage Gain (dB)
    140
  • Typical Voltage Gain Range (dB)
    110 to 150
  • Maximum Supply Current (mA)
    0.001@5V
  • Typical Output Current (mA)
    30(Max)
  • Power Supply Type
    Single
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    4.91
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources