Arrow Electronic Components Online
LMC7215IM5/NOPB|TI|simage
LMC7215IM5/NOPB|TI|limage
Linear Comparators

LMC7215IM5/NOPB

Comparator Single 8V 5-Pin SOT-23 T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Micropower Comparator
  • Number of Channels per Chip
    1
  • Rail to Rail
    No
  • Process Technology
    4um
  • Typical CMRR (dB)
    80
  • Typical PSRR (dB)
    90
  • Maximum Propagation Delay Time (ns)
    24000(Typ)
  • Output Type
    Push-Pull
  • Maximum Operating Supply Voltage (V)
    8
  • Maximum Input Offset Voltage (mV)
    6@5V
  • Minimum Single Supply Voltage (V)
    2
  • Maximum Single Supply Voltage (V)
    8
  • Typical Voltage Gain (dB)
    140
  • Typical Voltage Gain Range (dB)
    110 to 150
  • Maximum Supply Current (mA)
    0.001@5V
  • Typical Output Current (mA)
    30(Max)
  • Maximum Test Temperature (°C)
    85
  • Minimum Test Temperature (°C)
    -40
  • Power Supply Type
    Single
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.1
  • Package Width
    1.6
  • Package Length
    2.9
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    5
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Design resources